LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL MGR02WJ0103A10 product image
  • MGR02WJ0103A10 thumbnail 1
  • MGR02WJ0103A10 thumbnail 2
  • MGR02WJ0103A10 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL MGR02WJ0103A10RoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
MGR02WJ0103A10
LCSC Part #
C30187422
Packaging
Through Hole,D5xL15.5mm
Customer #
Key Attributes
RES 10kΩ ±5% 2W Through Hole,D5xL15.5mm
Datasheetpdf iconUNI-ROYAL MGR02WJ0103A10
In-Stock: 595
595 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0856$ 0.43
50+$ 0.0836$ 4.18
150+$ 0.0822$ 12.33
500+$ 0.0809$ 40.45
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerUNI-ROYAL
PackagingThrough Hole,D5xL15.5mm
Resistance10kΩ
Power(Watts)2W
TypeCarbon Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece