ROHM SML-P24MUWT86R
| Manufacturer | |
| Mfr. Part # | SML-P24MUWT86R |
| LCSC Part # | C3018569 |
| Package | 0404 |
| Customer # | |
| Key Attributes | LED RED, EMERALD GREEN 0404 SMD |
| Description | Red, Emerald Green LED Indication - Discrete 2.2V 2.1V 0404 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM | |
| Package | 0404 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
180 
180
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3129 | $ 0.31 |
10+ | $ 0.3051 | $ 3.05 |
30+ | $ 0.3003 | $ 9.01 |
100+ | $ 0.2956 | $ 29.56 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$