Broadcom ASMT-YTD7-0AA02
| Manufacturer | |
| Mfr. Part # | ASMT-YTD7-0AA02 |
| LCSC Part # | C3018557 |
| Package | SMD3528-6P |
| Customer # | |
| Key Attributes | LED RED, GREEN, BLUE FROSTED WHITE LENS SMD |
| Description | Red, Green, Blue 630nm 522nm 465nm LED Indication - Discrete 2.1V 3.1V 3.1V SMD3528-6P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Package | SMD3528-6P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
83
83
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.5877 | $ 2.59 |
10+ | $ 2.2006 | $ 22.01 |
30+ | $ 1.9581 | $ 58.74 |
100+ | $ 1.7107 | $ 171.07 |
500+ | $ 1.5967 | $ 798.35 |
1,000+ | $ 1.5469 | $ 1546.90 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$