LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
FUXINSEMI MMSZ5245B product image
  • MMSZ5245B thumbnail 1
  • MMSZ5245B thumbnail 2
  • MMSZ5245B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FUXINSEMI MMSZ5245BRoHS

Manufacturer
FUXINSEMIAsian Brands
MPN
MMSZ5245B
LCSC Part #
C3018520
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 15V 500mW SOD-123
Datasheetpdf iconFUXINSEMI MMSZ5245B
In-Stock: 5,800
5,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0197$ 0.0158$ 0.79
500+$ 0.0157$ 0.0126$ 6.30
3,000+$ 0.0135$ 0.0108$ 32.40
6,000+$ 0.0122$ 0.0098$ 58.80
24,000+$ 0.011$ 0.0088$ 211.20
51,000+$ 0.0104$ 0.0084$ 428.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerFUXINSEMI
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@11V
Impedance(Zzt)16Ω
Diode Configuration1 Independent
Zener Voltage(Range)14.25V~15.75V
Zener Voltage(Nom)15V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece