FUXINSEMI BC817-40W
| Manufacturer |
FUXINSEMI
Asian Brands |
| Mfr. Part # | BC817-40W |
| LCSC Part # | C3018498 |
| Package | SOT-323 |
| Customer # | |
| Key Attributes | TRANS NPN 45V 0.5A SOT-323 |
| Description | Bipolar (BJT) Transistor NPN 45V 0.5A 100MHz 0.2W Surface Mount SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | FUXINSEMI | |
| Package | SOT-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
90
90
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.023 $ 0.0161 | $ 0.16 |
100+ | $ 0.0181 $ 0.0127 | $ 1.27 |
300+ | $ 0.0153 $ 0.0108 | $ 3.24 |
3,000+ | $ 0.0137 $ 0.0096 | $ 28.80 |
6,000+ | $ 0.0122 $ 0.0086 | $ 51.60 |
9,000+ | $ 0.0115 $ 0.0081 | $ 72.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$