FUXINSEMI R3000
| Manufacturer |
FUXINSEMI
Asian Brands |
| Mfr. Part # | R3000 |
| LCSC Part # | C3018490 |
| Package | DO-41 |
| Customer # | |
| Key Attributes | DIODE STANDARD 3kV 200mA DO-41 |
| Description | Diode 3kV 200mA Through Hole DO-41 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | FUXINSEMI | |
| Package | DO-41 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0275 | $ 0.55 |
200+ | $ 0.0214 | $ 4.28 |
600+ | $ 0.018 | $ 10.80 |
5,000+ | $ 0.0152 | $ 76.00 |
10,000+ | $ 0.0134 | $ 134.00 |
20,000+ | $ 0.0125 | $ 250.00 |
Standard Packaging 5000/Full
Box | ||
Better price for more quantity?
$