Infineon IRFR5410TRPBF
| Manufacturer | |
| Mfr. Part # | IRFR5410TRPBF |
| LCSC Part # | C3018 |
| Package | DPAK(TO-252AA) |
| Customer # | |
| Key Attributes | MOSFET P-CH 100V 13A DPAK(TO-252AA) |
| Description | P-Channel 100V 13A 66W Surface Mount DPAK(TO-252AA) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | DPAK(TO-252AA) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
6,932
6,932
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5399 | $ 0.54 |
10+ | $ 0.443 | $ 4.43 |
30+ | $ 0.4017 | $ 12.05 |
100+ | $ 0.3493 | $ 34.93 |
500+ | $ 0.2827 | $ 141.35 |
1,000+ | $ 0.27 | $ 270.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$