TI ADS1015LIDGSR
| Manufacturer | |
| Mfr. Part # | ADS1015LIDGSR |
| LCSC Part # | C30178086 |
| Package | VSSOP-10 |
| Customer # | |
| Key Attributes | Ultra-small, low-power, 12-bit 3.3 kSPS ADC with PGA, comparator, and 1.8V I²C bus voltage support |
| Description | I2C 2V~3.6V 3.3kHz VSSOP-10 Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Package | VSSOP-10 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
6
6
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.6501 | $ 2.65 |
10+ | $ 2.2289 | $ 22.29 |
30+ | $ 1.9656 | $ 58.97 |
100+ | $ 1.696 | $ 169.60 |
500+ | $ 1.5731 | $ 786.55 |
1,000+ | $ 1.5205 | $ 1520.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$