Infineon IRLR3410TRPBF
| Manufacturer | |
| Mfr. Part # | IRLR3410TRPBF |
| LCSC Part # | C3017 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 17A TO-252 |
| Description | N-Channel 100V 17A 79W Surface Mount TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
19,130
19,130
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.404 | $ 2.02 |
50+ | $ 0.3281 | $ 16.41 |
150+ | $ 0.2956 | $ 44.34 |
500+ | $ 0.2314 | $ 115.70 |
2,000+ | $ 0.2133 | $ 426.60 |
4,000+ | $ 0.2024 | $ 809.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$