SHARP GP1S396HCP0F
| Manufacturer | |
| Mfr. Part # | GP1S396HCP0F |
| LCSC Part # | C3015390 |
| Package | DIP-4 |
| Customer # | |
| Key Attributes | Phototransistor Output, Compact Transmissive Photointerrupter |
| Description | 1.2mm 940nm DIP-4 Photointerrupters - Slot Type - Logic Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Logic Output | |
| Manufacturer | SHARP | |
| Package | DIP-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2800 |
| Sales Unit | Piece |
In-Stock:
1,980
1,980
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3727 | $ 1.86 |
50+ | $ 0.2954 | $ 14.77 |
150+ | $ 0.2622 | $ 39.33 |
500+ | $ 0.2208 | $ 110.40 |
2,800+ | $ 0.1932 | $ 540.96 |
5,600+ | $ 0.1821 | $ 1019.76 |
Standard Packaging 2800/Full
Reel | ||
Better price for more quantity?
$