LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EIC P6SMB300CA product image
  • P6SMB300CA thumbnail 1
  • P6SMB300CA thumbnail 2
  • P6SMB300CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EIC P6SMB300CARoHS

Manufacturer
MPN
P6SMB300CA
LCSC Part #
C3015307
Packaging
SMB(DO-214AA)
Customer #
Key Attributes
TVS DIODE 256VWM 414VC SMB(DO-214AA)
Datasheetpdf iconEIC P6SMB300CA
In-Stock: 1,265
1,265 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2205$ 0.22
10+$ 0.1755$ 1.76
30+$ 0.1562$ 4.69
100+$ 0.1321$ 13.21
500+$ 0.1214$ 60.70
1,000+$ 0.115$ 115.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerEIC
PackagingSMB(DO-214AA)
Clamping Voltage414V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)-
Peak Pulse Power Dissipation (Ppp)600W
Number of Channels1
Voltage - Breakdown285V
typeTVS
Reverse Leakage Current (Ir)5uA
Reverse Stand-Off Voltage (Vrwm)256V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 600W surge capability at 1ms
  • Excellent clamping capability
  • Low zener impedance
  • Fast response time: typically less then 1.0 ps from 0 volt to VBR(mm)
  • Typical IR less then 1μA above 10V
  • Pb/RoHS Free