LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EIC MMBT6517BEC product image
  • MMBT6517BEC thumbnail 1
  • MMBT6517BEC thumbnail 2
  • MMBT6517BEC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EIC MMBT6517BECRoHS

Manufacturer
MPN
MMBT6517BEC
LCSC Part #
C3015264
Packaging
TO-236
Customer #
Key Attributes
TRANS NPN 350V 500mA TO-236
Datasheetpdf iconEIC MMBT6517BEC
In-Stock: 1,979
1,979 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.0659$ 0.07
10+$ 0.0527$ 0.53
30+$ 0.0462$ 1.39
100+$ 0.0412$ 4.12
500+$ 0.0373$ 18.65
1,000+$ 0.0353$ 35.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerEIC
PackagingTO-236
Current - Collector Cutoff50nA
Transition frequency(fT)200MHz
Collector - Emitter Voltage VCEO350V
DC Current Gain200
Emitter-Base Voltage VEBO6V
Pd - Power Dissipation200mW
Current - Collector(Ic)500mA
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))1V

Introduction

AI Translation

NPN Silicon Epitaxial Planar Transistor for switching and AF amplifier applications. On special request, these transistors can be manufactured in different pin configurations.

Applications

AI Translation
  • switching
  • AF amplifier