LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG05BTD4991 product image
  • ARG05BTD4991 thumbnail 1
  • ARG05BTD4991 thumbnail 2
  • ARG05BTD4991 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG05BTD4991RoHS

Manufacturer
VikingAsian Brands
MPN
ARG05BTD4991
LCSC Part #
C3015198
Packaging
0805
Customer #
Key Attributes
RES 4.99kΩ ±0.1% 125mW 0805
Datasheetpdf iconViking ARG05BTD4991
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0283$ 0.57
200+$ 0.0218$ 4.36
600+$ 0.0181$ 10.86
5,000+$ 0.0159$ 79.50
10,000+$ 0.014$ 140.00
20,000+$ 0.013$ 260.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0805
Power(Watts)125mW
Resistance4.99kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece