LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI UC1843AJ883B product image
  • UC1843AJ883B thumbnail 1
  • UC1843AJ883B thumbnail 2
  • UC1843AJ883B thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI UC1843AJ883BRoHS

Manufacturer
MPN
UC1843AJ883B
LCSC Part #
C30150831
Packaging
CDIP-8
Customer #
Key Attributes
1A 500kHz 1W 11V~25V Flyback 5V CDIP-8 AC DC Converters, Offline Switchers RoHS
Datasheetpdf iconTI UC1843AJ883B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 60.5107$ 60.51
30+$ 57.3291$ 1719.87
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerTI
PackagingCDIP-8
Operating Temperature-55℃~+125℃
Output Current1A
Frequency - Switching500kHz
Pd - Power Dissipation1W
Voltage - Supply11V~25V
FeaturesSlope compensation;Under-voltage lockout;Over Current Protection;Under Voltage Protection
TopologyFlyback
Output Voltage5V
Duty Cycle(Max)96%
Working ModePWM Modulation
Feedback SystemSecondary-Side Feedback

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece