LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XFCN XF-2501L3004P product image
  • XF-2501L3004P thumbnail 1
  • XF-2501L3004P thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Cable Assembly Rectangular L300mm Single EndRoHS

Manufacturer
XFCNAsian Brands
MPN
XF-2501L3004P
LCSC Part #
C3015079
Packaging
-
Customer #
Key Attributes
2.5mm Rectangular Cable Assemblies RoHS
Datasheetpdf iconXFCN XF-2501L3004P

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCable Assemblies/Rectangular Cable Assemblies
ManufacturerXFCN
Packaging-
CopperContent-
NumberOfTerminals(PCS)-
NumberOfWires(PCS)-
ConnectorSystem-
NumberOfAdhesiveShells(PCS)-
WireRodUL1007 24AWG
Centerline(Pitch)-
Conductor diameter-
Category-
ThreadLength30cm
temperature range-
Suggested warranty period-
specifications-
Actual warranty period-
Wire gauge24AWG
Conduction resistance-
Buckle-
Wire spacing-
contact-
WireDiameter(mm)-
WithstandVoltage-;-
Digit-
InsulationResistance-;-
Number Of Poles-
ContactResistance-
RatedCurrent-
RatedVoltage-
impedance-
gain-
frequency-
RF series-
material quality-
Maximum current-
Number of ports-
Maximum voltage-
Insulation strength-
Pitch2.5mm
Number of stitches4P
ProductUsage-
Wire diameter-
ProductLineGauge-
attachment1 plastic shell, 4 terminals
WorkingTemperature-
Connection mode-
Number of connected endsSingle-ended
typeTerminal wire
Line number4.0
Interface type-
Tail processingTin plated
Pin count-
Standing Poppy-
Applicable wire range-
Material thickness-
Insert thickness-
Wiring Method-
CoreWireGauge-
ApplicableSubstrateThickness-
ColorWhite, red, yellow, black
size-
material-
Length-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece
In-Stock: 975
975 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1401$ 0.1331$ 0.67
Standard Packaging1000/Full Bag
Better price for more quantity?
$