UGREEN 11232
| Manufacturer | UGREENAsian Brands |
| MPN | 11232 |
| LCSC Part # | C3015002 |
| Packaging | - |
| Customer # | |
| Key Attributes | Cat 5e Ethernet Cable 3m Modular/Ethernet Cables (RJ45, RJ11) |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cable Assemblies/Modular/Ethernet Cables (RJ45, RJ11) | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| CoreWireGauge | 26AWG | |
| Twisting Method | Eight-core Twisted Pair | |
| Texture Of Material | PVC | |
| NetworkCableConnectionMethod | 568B | |
| Line color | Yellow | |
| Type | Cat 5e Ethernet Cable | |
| Length | 3m | |
| WireDiameter | 5.5mm |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cable Assemblies/Modular/Ethernet Cables (RJ45, RJ11) | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| CoreWireGauge | 26AWG | |
| Twisting Method | Eight-core Twisted Pair | |
| Texture Of Material | PVC |
| Type | Description | |
|---|---|---|
| NetworkCableConnectionMethod | 568B | |
| Line color | Yellow | |
| Type | Cat 5e Ethernet Cable | |
| Length | 3m | |
| WireDiameter | 5.5mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9463 | $ 1.95 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cable Assemblies/Modular/Ethernet Cables (RJ45, RJ11) | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| CoreWireGauge | 26AWG | |
| Twisting Method | Eight-core Twisted Pair | |
| Texture Of Material | PVC | |
| NetworkCableConnectionMethod | 568B | |
| Line color | Yellow | |
| Type | Cat 5e Ethernet Cable | |
| Length | 3m | |
| WireDiameter | 5.5mm |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cable Assemblies/Modular/Ethernet Cables (RJ45, RJ11) | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| CoreWireGauge | 26AWG | |
| Twisting Method | Eight-core Twisted Pair | |
| Texture Of Material | PVC |
| Type | Description | |
|---|---|---|
| NetworkCableConnectionMethod | 568B | |
| Line color | Yellow | |
| Type | Cat 5e Ethernet Cable | |
| Length | 3m | |
| WireDiameter | 5.5mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

