LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UGREEN 20501 product image
  • 20501 thumbnail 1
  • 20501 thumbnail 2
  • 20501 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Audio Adapter 2.5mm to 3.5mm Male to Female 20501RoHS

Manufacturer
UGREENAsian Brands
MPN
20501
LCSC Part #
C3014996
Packaging
-
Customer #
Key Attributes
Audio Connectors RoHS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9463$ 1.95
10+$ 1.3609$ 13.61
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMaintenance, Repair & Operations/Connectors, Interconnects/Barrel Connectors/Audio Connectors
ManufacturerUGREEN
Packaging-
resolving power-
function-
Interface material-
Supporting network cables-
Connection method-
size-
interface2.5 male to 3.5 female
Applicable equipment-
colour-
source-
category2.5 to 3.5 Audio Adapter Small to Large
material quality-
Power supply port-
Transmission direction-
Shell material-
transmission speed-
Line length-
Connection line type-