UGREEN 20318
| Manufacturer | UGREENAsian Brands |
| MPN | 20318 |
| LCSC Part # | C3014912 |
| Packaging | - |
| Customer # | |
| Key Attributes | USB, DVI, HDMI Connector Assemblies RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| function | - | |
| colour | - | |
| Interface material | Gold-plated female to female | |
| Shell material | PC Flame Retardant Material | |
| size | - | |
| Applicable equipment | - | |
| source | - | |
| transmission speed | - | |
| material quality | - | |
| Power supply port | - | |
| Line length | - | |
| Transmission direction | - | |
| interface | - | |
| Resolving Power | - | |
| category | HDMI Panel Socket | |
| Connection line type | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| function | - | |
| colour | - | |
| Interface material | Gold-plated female to female | |
| Shell material | PC Flame Retardant Material | |
| size | - | |
| Applicable equipment | - | |
| source | - |
| Type | Description | |
|---|---|---|
| transmission speed | - | |
| material quality | - | |
| Power supply port | - | |
| Line length | - | |
| Transmission direction | - | |
| interface | - | |
| Resolving Power | - | |
| category | HDMI Panel Socket | |
| Connection line type | - |
Report an ErrorShow similar products (0) >
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.5387 | $ 5.54 |
| 10+ | $ 4.0543 | $ 40.54 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| function | - | |
| colour | - | |
| Interface material | Gold-plated female to female | |
| Shell material | PC Flame Retardant Material | |
| size | - | |
| Applicable equipment | - | |
| source | - | |
| transmission speed | - | |
| material quality | - | |
| Power supply port | - | |
| Line length | - | |
| Transmission direction | - | |
| interface | - | |
| Resolving Power | - | |
| category | HDMI Panel Socket | |
| Connection line type | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| function | - | |
| colour | - | |
| Interface material | Gold-plated female to female | |
| Shell material | PC Flame Retardant Material | |
| size | - | |
| Applicable equipment | - | |
| source | - |
| Type | Description | |
|---|---|---|
| transmission speed | - | |
| material quality | - | |
| Power supply port | - | |
| Line length | - | |
| Transmission direction | - | |
| interface | - | |
| Resolving Power | - | |
| category | HDMI Panel Socket | |
| Connection line type | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

