LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UGREEN 20270 product image
  • 20270 thumbnail 1
  • Pinout
  • Footprint
Images for reference only

UGREEN 20270RoHS

Manufacturer
UGREENAsian Brands
MPN
20270
LCSC Part #
C3014753
Packaging
-
Customer #
Key Attributes
USB, DVI, HDMI Connector Assemblies RoHS
In-Stock: 6
6 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.373$ 4.37
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMaintenance, Repair & Operations/Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies
ManufacturerUGREEN
Packaging-
Network standards-
Number of cores-
HDMI interface-
size60mm×22mm
Specifications and dimensions-
packing-
weight-
headphone jack-
Type of the input interfaceUSB Type-A
Type of the output interfaceUSB 2.0
card reading-
Support System-
USB interface-
Network card interface-
function-
Output-
colour-
Input-
Network card speed-
Core material-
transmission speed-
chip-
material quality-
Thunderbolt 3 resolution-
Power supply port-
Line length-
HDMI resolution-
Whether to support independent power switch controlYes
interface-
category-
Appearance material-