UGREEN 30818
| Manufacturer | UGREENAsian Brands |
| MPN | 30818 |
| LCSC Part # | C3014741 |
| Packaging | - |
| Customer # | |
| Key Attributes | Cable Supports and Fasteners RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires - Management/Cable Supports and Fasteners | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| length | 1.5 m | |
| material quality | PE Polyethylene | |
| colour | Black | |
| category | Cable sleeve | |
| Paste Method | - | |
| diameter | 25mm | |
| function | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires - Management/Cable Supports and Fasteners | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| length | 1.5 m | |
| material quality | PE Polyethylene |
| Type | Description | |
|---|---|---|
| colour | Black | |
| category | Cable sleeve | |
| Paste Method | - | |
| diameter | 25mm | |
| function | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.0448 | $ 3.04 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires - Management/Cable Supports and Fasteners | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| length | 1.5 m | |
| material quality | PE Polyethylene | |
| colour | Black | |
| category | Cable sleeve | |
| Paste Method | - | |
| diameter | 25mm | |
| function | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires - Management/Cable Supports and Fasteners | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| length | 1.5 m | |
| material quality | PE Polyethylene |
| Type | Description | |
|---|---|---|
| colour | Black | |
| category | Cable sleeve | |
| Paste Method | - | |
| diameter | 25mm | |
| function | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |

