LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG05FTC1873 product image
  • ARG05FTC1873 thumbnail 1
  • ARG05FTC1873 thumbnail 2
  • ARG05FTC1873 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG05FTC1873RoHS

Manufacturer
VikingAsian Brands
MPN
ARG05FTC1873
LCSC Part #
C3014412
Packaging
0805
Customer #
Key Attributes
RES 187kΩ ±1% 125mW 0805
Datasheetpdf iconViking ARG05FTC1873
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.01$ 0.50
500+$ 0.0078$ 3.90
1,500+$ 0.0066$ 9.90
5,000+$ 0.0058$ 29.00
25,000+$ 0.0052$ 130.00
50,000+$ 0.0048$ 240.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0805
Power(Watts)125mW
Resistance187kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece