EIC 2EZ82D5
| Manufacturer | |
| MPN | 2EZ82D5 |
| LCSC Part # | C3014349 |
| Packaging | DO-41 |
| Customer # | |
| Key Attributes | DIODE ZENER 82V 2W DO-41 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | EIC | |
| Packaging | DO-41 | |
| Pd - Power Dissipation | 2W | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Reverse Leakage Current (Ir) | 500nA | |
| Impedance(Zzt) | 22Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Nom) | 82V | |
| Impedance(Zzk) | 3kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Complete Voltage Range 2.7 to 200 Volts
- High peak reverse power dissipation
- High reliability
- Low leakage current
- ±5% tolerance
- Pb/RoHS Free
In-Stock: 114
114 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.1048 | $ 0.10 |
| 10+ | $ 0.0839 | $ 0.84 |
| 30+ | $ 0.0734 | $ 2.20 |
| 100+ | $ 0.0656 | $ 6.56 |
| 500+ | $ 0.0593 | $ 29.65 |
| 1,000+ | $ 0.0562 | $ 56.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
