UMW MOC3083SM(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | MOC3083SM(UMW) |
| LCSC Part # | C3014303 |
| Packaging | SOP-6-2.54mm |
| Customer # | |
| Key Attributes | Zero-crossing phase bidirectional thyristor drive optocoupler |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | UMW | |
| Packaging | SOP-6-2.54mm | |
| Number of Channels | 1 | |
| Power Dissipation | 330mW | |
| Static dv/dt | 600V/us | |
| Output Current(It(rms)) | 100mA | |
| Load Voltage | 800V | |
| Features | - | |
| Holding Current (Ih) | 0.28mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Operating Temperature | -55℃~+100℃ | |
| Forward Current | 60mA | |
| Current - Surge(Itsm) | 1A | |
| Voltage - Forward(Vf) | 1.5V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | Yes | |
| Output Type | TRIAC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
UMW MOC308x series devices are optocouplers consisting of a gallium arsenide infrared LED and a random phase phototriac silicon monolithic chip.
Features
AI Translation
- Peak breakdown voltage 800V
- High isolation voltage between input and output (V_ISO = 5000Vrms)
- Zero voltage crossing
Applications
AI Translation
- Solenoid/valve control
- Lighting control
- Static power switching
- AC motor drives
- Electromagnetic contactors
In-Stock: 8,530
8,530 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2356 | $ 1.18 |
| 50+ | $ 0.183 | $ 9.15 |
| 150+ | $ 0.1604 | $ 24.06 |
| 1,000+ | $ 0.1175 | $ 117.50 |
| 2,000+ | $ 0.105 | $ 210.00 |
| 5,000+ | $ 0.0974 | $ 487.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | UMW | |
| Packaging | SOP-6-2.54mm | |
| Number of Channels | 1 | |
| Power Dissipation | 330mW | |
| Static dv/dt | 600V/us | |
| Output Current(It(rms)) | 100mA | |
| Load Voltage | 800V | |
| Features | - | |
| Holding Current (Ih) | 0.28mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Operating Temperature | -55℃~+100℃ | |
| Forward Current | 60mA | |
| Current - Surge(Itsm) | 1A | |
| Voltage - Forward(Vf) | 1.5V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | Yes | |
| Output Type | TRIAC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
UMW MOC308x series devices are optocouplers consisting of a gallium arsenide infrared LED and a random phase phototriac silicon monolithic chip.
Features
AI Translation
- Peak breakdown voltage 800V
- High isolation voltage between input and output (V_ISO = 5000Vrms)
- Zero voltage crossing
Applications
AI Translation
- Solenoid/valve control
- Lighting control
- Static power switching
- AC motor drives
- Electromagnetic contactors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



