UMW MOC3022SM(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | MOC3022SM(UMW) |
| LCSC Part # | C3014299 |
| Packaging | SOP-6-6.5mm |
| Customer # | |
| Key Attributes | 100V/us 100mA 60mA 400V 1.18V TRIAC SOP-6-6.5mm Triac, SCR Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | UMW | |
| Packaging | SOP-6-6.5mm | |
| Number of Channels | 1 | |
| Features | Random phase triggering | |
| Isolation Voltage(Vrms) | 5kV | |
| Operating Temperature | -55℃~+100℃ | |
| Static dv/dt | 100V/us | |
| Output Current(It(rms)) | 100mA | |
| Forward Current | 60mA | |
| Load Voltage | 400V | |
| Voltage - Forward(Vf) | 1.18V | |
| Zero Crossing Circuit | No | |
| Output Type | TRIAC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This series of devices are optocoupler devices consisting of a GaAs infrared LED and a single-crystal silicon random-phase photoelectric TRIAC.
Features
AI Translation
- Peak breakdown voltage 400V
- High isolation voltage between input and output (V_ISO = 5000Vrms)
- Operating temperature range: -55℃ ~ 110℃
- Compliant with reinforced insulation standards
- UL certified: UL1577, file number E547318
- Microprocessor 115-240VAC peripheral interface
- Temperature control
- Motor control
Applications
AI Translation
- Solenoid valve control
- Ballast
- Static AC power switch
- Incandescent lamp dimmer
- Temperature control
- Motor control
In-Stock: 190
190 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1729 | $ 0.86 |
| 50+ | $ 0.1355 | $ 6.78 |
| 150+ | $ 0.1195 | $ 17.93 |
| 1,000+ | $ 0.0995 | $ 99.50 |
| 2,000+ | $ 0.0906 | $ 181.20 |
| 5,000+ | $ 0.0853 | $ 426.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | UMW | |
| Packaging | SOP-6-6.5mm | |
| Number of Channels | 1 | |
| Features | Random phase triggering | |
| Isolation Voltage(Vrms) | 5kV | |
| Operating Temperature | -55℃~+100℃ | |
| Static dv/dt | 100V/us | |
| Output Current(It(rms)) | 100mA | |
| Forward Current | 60mA | |
| Load Voltage | 400V | |
| Voltage - Forward(Vf) | 1.18V | |
| Zero Crossing Circuit | No | |
| Output Type | TRIAC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This series of devices are optocoupler devices consisting of a GaAs infrared LED and a single-crystal silicon random-phase photoelectric TRIAC.
Features
AI Translation
- Peak breakdown voltage 400V
- High isolation voltage between input and output (V_ISO = 5000Vrms)
- Operating temperature range: -55℃ ~ 110℃
- Compliant with reinforced insulation standards
- UL certified: UL1577, file number E547318
- Microprocessor 115-240VAC peripheral interface
- Temperature control
- Motor control
Applications
AI Translation
- Solenoid valve control
- Ballast
- Static AC power switch
- Incandescent lamp dimmer
- Temperature control
- Motor control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
