UMW MOC3020SM(UMW)
| Manufacturer |
UMW
Asian Brands |
| Mfr. Part # | MOC3020SM(UMW) |
| LCSC Part # | C3014297 |
| Package | SOP-6-2.54mm |
| Customer # | |
| Description | 100V/us 100mA 60mA 400V 1.5V SOP-6-2.54mm Triac, SCR Output Optoisolators RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | UMW | |
| Package | SOP-6-2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1771 | $ 0.89 |
50+ | $ 0.14 | $ 7.00 |
150+ | $ 0.1241 | $ 18.62 |
1,000+ | $ 0.0999 | $ 99.90 |
2,000+ | $ 0.0911 | $ 182.20 |
5,000+ | $ 0.0858 | $ 429.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$