LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AF0402FR-07196KL product image
  • AF0402FR-07196KL thumbnail 1
  • AF0402FR-07196KL thumbnail 2
  • AF0402FR-07196KL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO AF0402FR-07196KLRoHS

Manufacturer
YAGEOAsian Brands
MPN
AF0402FR-07196KL
LCSC Part #
C3014197
Packaging
0402
Customer #
Key Attributes
RES 196kΩ ±1% 63mW 0402
Datasheetpdf iconYAGEO AF0402FR-07196KL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0038$ 0.38
1,000+$ 0.0029$ 2.90
3,000+$ 0.0024$ 7.20
10,000+$ 0.0022$ 22.00
50,000+$ 0.0019$ 95.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Power(Watts)63mW
Resistance196kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece