ROHM SML-512MWT86
| Manufacturer | |
| Mfr. Part # | SML-512MWT86 |
| LCSC Part # | C3014182 |
| Package | 0603 |
| Customer # | |
| Key Attributes | LED YELLOW GREEN WHITE LENS 0603 SMD |
| Description | Yellow Green 570nm LED Indication - Discrete 2.1V 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.209 | $ 1.05 |
50+ | $ 0.175 | $ 8.75 |
150+ | $ 0.1604 | $ 24.06 |
500+ | $ 0.1423 | $ 71.15 |
3,000+ | $ 0.1217 | $ 365.10 |
6,000+ | $ 0.1168 | $ 700.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$