LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY S3G-E3/9AT product image
  • S3G-E3/9AT thumbnail 1
  • S3G-E3/9AT thumbnail 2
  • S3G-E3/9AT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY S3G-E3/9ATRoHS

Manufacturer
MPN
S3G-E3/9AT
LCSC Part #
C3014149
Packaging
DO-214AB
Customer #
Key Attributes
DIODE STANDARD 400V 3A DO-214AB
Datasheetpdf iconVISHAY S3G-E3/9AT
In-Stock: 415
415 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2133$ 1.07
50+$ 0.2094$ 10.47
150+$ 0.2067$ 31.01
500+$ 0.2041$ 102.05
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingDO-214AB
Operating Junction Temperature Range-55℃~+150℃
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)400V
Voltage - Forward(Vf@If)1.15V@2.5A
Reverse Leakage Current (Ir)10uA
Non-Repetitive Peak Forward Surge Current100A
Current - Rectified3A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3500
Sales UnitPiece

Features

AI Translation
  • Low profile package Available
  • Ideal for automated placement
  • Glass passivated pellet chip junction
  • Low forward voltage drop
  • Low leakage current
  • High forward surge capability
  • Meets MSL level 1, per J - STD - 020, LF maximum peak of 260 ℃
  • AEC - Q101 qualified available

Applications

AI Translation
  • For use in general purpose rectification of power supplies, inverters, converters, and freewheeling diodes for consumer, automotive, and telecommunication.