FOSAN FR107W
| Manufacturer |
FOSAN
Asian Brands |
| Mfr. Part # | FR107W |
| LCSC Part # | C3014046 |
| Package | SOD-123FL |
| Customer # | |
| Key Attributes | Diode 1kV 1A SOD-123FL |
| Description | 500ns 1kV 1.3V@1A 1A SOD-123FL Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | FOSAN | |
| Package | SOD-123FL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,600 
3,600
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.0078 $ 0.0063 | $ 0.63 |
1,000+ | $ 0.0062 $ 0.0050 | $ 5.00 |
3,000+ | $ 0.0051 $ 0.0041 | $ 12.30 |
9,000+ | $ 0.0045 $ 0.0036 | $ 32.40 |
51,000+ | $ 0.0041 $ 0.0033 | $ 168.30 |
99,000+ | $ 0.0038 $ 0.0031 | $ 306.90 |
399,000+ | $ 0.0037 $ 0.0030 | $ 1197.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$