VISHAY VB20100S-E3/4W
| Manufacturer | |
| Mfr. Part # | VB20100S-E3/4W |
| LCSC Part # | C3013823 |
| Package | TO-263AB(D2PAK) |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V TO-263AB(D2PAK) |
| Description | 250A 1 Independent 100V 900mV@20A 20A TO-263AB(D2PAK) Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | VISHAY | |
| Package | TO-263AB(D2PAK) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3354 $ 0.3606 | $ 0.36 |
10+ | $ 1.1264 $ 0.3042 | $ 3.04 |
50+ | $ 1.0127 $ 0.2735 | $ 13.68 |
100+ | $ 0.8821 $ 0.2382 | $ 23.82 |
500+ | $ 0.8237 $ 0.2224 | $ 111.20 |
1,000+ | $ 0.7976 $ 0.2154 | $ 215.40 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$