EVERLIGHT EL440AS1(TU)-G
| Manufacturer | |
| Mfr. Part # | EL440AS1(TU)-G |
| LCSC Part # | C3013780 |
| Package | SMD-4P |
| Customer # | |
| Key Attributes | SSR RELAY SPST-NO(1 Form A) 120mA 400V |
| Description | Solid State SPST-NO(1 Form A) SMD-4P |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | EVERLIGHT | |
| Package | SMD-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
21,600
21,600
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8709 | $ 0.87 |
10+ | $ 0.7209 | $ 7.21 |
30+ | $ 0.6451 | $ 19.35 |
100+ | $ 0.5709 | $ 57.09 |
500+ | $ 0.4709 | $ 235.45 |
1,000+ | $ 0.4484 | $ 448.40 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$