LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XC6701D502PR-G product image
  • XC6701D502PR-G thumbnail 1
  • XC6701D502PR-G thumbnail 2
  • XC6701D502PR-G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOREX XC6701D502PR-GRoHS

Manufacturer
MPN
XC6701D502PR-G
LCSC Part #
C3013660
Packaging
SOT-89-3
Customer #
Key Attributes
28V Operation High Speed Voltage Regulators with Stand-by Function
Datasheetpdf iconTOREX XC6701D502PR-G
In-Stock: 1,009
1,009 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6659$ 0.67
10+$ 0.5331$ 5.33
30+$ 0.4666$ 14.00
100+$ 0.4002$ 40.02
500+$ 0.3613$ 180.65
1,000+$ 0.3403$ 340.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTOREX
PackagingSOT-89-3
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)50uA
Output ConfigurationPositive
Output Current150mA
Operating Voltage28V
Output TypeFixed
FeaturesOver Current Protection;Thermal shutdown;Short Circuit Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The XC6701 series are positive voltage regulator ICs manufactured using CMOS process with 28V of operation voltage. The series consists of a voltage reference, an error amplifier, a current limiter, a thermal protection circuit and a phase compensation circuit plus a driver transistor. The output voltage is selectable in 0.1V increments within the range of 1.8V to 18V which fixed by laser trimming technologies. The output stabilization capacitor (CL) is also compatible with low ESR ceramic capacitors. The over current protection circuit and the thermal shutdown circuit are built-in. These two protection circuits will operate when the output current reaches current limit level or the junction temperature reaches temperature limit level. The CE function enables the output to be turned off and the IC becomes a stand-by mode resulting in greatly reduced power consumption. Packages are selectable depending on the applications from SOT-25, SOT-89, SOT-89-5, USP-6C, SOT-223, and TO-252.

Features

AI Translation
  • Max Output Current: More than 150mA (200mA limit)
  • Dropout Voltage: 300mV@Iout = 20mA
  • Input Voltage Range: 2.0V~28.0V
  • Output Voltage Range: 1.8V~18.0V (0.1V increments)
  • High Accuracy: ±2%
  • Low Power Consumption: 50μA (Vout = 5.0V)
  • Stand-by Current: Less than 0.1μA
  • High Ripple Rejection: 50dB@1kHz
  • Operating Ambient Temperature: -40°C - +85°C (XC6701B/D), -40°C - +105°C (XC6701A)
  • Ceramic Capacitor Compatible (Internal Phase Compensation)
  • Package: SOT-25, SOT-89, SOT-89-5, USP-6C, SOT-223, TO-252
  • EU RoHS Compliant, Pb Free

Applications

AI Translation
  • Car audio, Car navigation systems
  • Note PCs / Tablet PCs
  • Mobile devices / terminals
  • Digital still cameras / Camcorders
  • Smart phones / Mobile phones
  • Multi-function power supplies