TOREX XC6220B331ER-G
| Manufacturer | |
| Mfr. Part # | XC6220B331ER-G |
| LCSC Part # | C3013657 |
| Package | USP-6C |
| Customer # | |
| Key Attributes | 1A LDO Voltage Regulator with Green Operation |
| Description | 3.3V Positive Fixed USP-6C Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Package | USP-6C |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,230
2,230
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7457 | $ 0.75 |
10+ | $ 0.5944 | $ 5.94 |
30+ | $ 0.5179 | $ 15.54 |
100+ | $ 0.443 | $ 44.30 |
500+ | $ 0.3984 | $ 199.20 |
1,000+ | $ 0.3745 | $ 374.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$