REALTEK RTL8125BG-CG
| Manufacturer | REALTEKAsian Brands |
| MPN | RTL8125BG-CG |
| LCSC Part # | C3013605 |
| Packaging | QFN-48-EP(6x6) |
| Customer # | |
| Key Attributes | Integrated 10/100/1000M/2.5G Ethernet Controller for PCI Express |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | REALTEK | |
| Packaging | QFN-48-EP(6x6) | |
| Type | - | |
| Voltage - Supply | 3.3V;950mV | |
| number of channels | - | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | REALTEK | |
| Packaging | QFN-48-EP(6x6) | |
| Type | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.3V;950mV | |
| number of channels | - | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | - |
Report an ErrorShow similar products (0) >
In-Stock: 4,659
4,659 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.4384 | $ 4.44 |
| 10+ | $ 3.7879 | $ 37.88 |
| 30+ | $ 3.3244 | $ 99.73 |
| 100+ | $ 2.9324 | $ 293.24 |
| 490+ | $ 2.7519 | $ 1348.43 |
| 980+ | $ 2.6706 | $ 2617.19 |
Standard Packaging490/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | REALTEK | |
| Packaging | QFN-48-EP(6x6) | |
| Type | - | |
| Voltage - Supply | 3.3V;950mV | |
| number of channels | - | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | REALTEK | |
| Packaging | QFN-48-EP(6x6) | |
| Type | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.3V;950mV | |
| number of channels | - | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | - |
Report an ErrorShow similar products (0) >
C3013605 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
