LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking AR03BTBX1001 product image
  • AR03BTBX1001 thumbnail 1
  • AR03BTBX1001 thumbnail 2
  • AR03BTBX1001 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Viking AR03BTBX1001RoHS

Manufacturer
VikingAsian Brands
MPN
AR03BTBX1001
LCSC Part #
C3013536
Packaging
0603
Customer #
Key Attributes
RES 1kΩ ±0.1% 100mW 0603
Datasheetpdf iconViking AR03BTBX1001
In-Stock: 3,230
3,230 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1002$ 0.50
50+$ 0.0895$ 4.48
150+$ 0.0841$ 12.62
500+$ 0.0801$ 40.05
2,500+$ 0.0704$ 176.00
5,000+$ 0.0688$ 344.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0603
Power(Watts)100mW
Resistance1kΩ
Operating Temperature-55℃~+155℃
Voltage Rating-
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±10ppm/℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece