FOJAN FRP2512J100 TS
| Manufacturer |
FOJAN
Asian Brands |
| MPN | FRP2512J100 TS |
| LCSC Part # | C3013385 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 10Ω ±5% 2W 2512 |
| Description | 2W 10Ω 200V Thick Film Resistor ±200ppm/℃ ±5% 2512 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FOJAN | |
| Packaging | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
107,440
107,440
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
20+ | $ 0.0379 $ 0.0361 | $ 0.72 |
200+ | $ 0.0301 $ 0.0286 | $ 5.72 |
600+ | $ 0.0266 $ 0.0253 | $ 15.18 |
4,000+ | $ 0.0205 $ 0.0195 | $ 78.00 |
8,000+ | $ 0.0195 $ 0.0186 | $ 148.80 |
20,000+ | $ 0.0188 $ 0.0179 | $ 358.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$