Aosong AM2301B
| Manufacturer |
Aosong
Asian Brands |
| Mfr. Part # | AM2301B |
| LCSC Part # | C3012625 |
| Package | - |
| Customer # | |
| Key Attributes | Temperature and humidity sensor, digital output, I²C interface |
| Description | ±2%RH -40℃~+80℃ 0%RH~100%RH Humidity, Moisture Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Humidity, Moisture Sensors | |
| Manufacturer | Aosong | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9025800090 |
| USHTS | 9025801000 |
| TARIC | 9025802000 |
| CAHTS | 9025800000 |
| BRHTS | 90258000 |
| INHTS | 90258090 |
| MXHTS | 9025.80.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.2801 | $ 2.28 |
10+ | $ 2.2255 | $ 22.26 |
40+ | $ 2.1896 | $ 87.58 |
100+ | $ 2.1538 | $ 215.38 |
Standard Packaging 1/Full
Box | ||
Better price for more quantity?
$