LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74ACT244DGSR product image
  • SN74ACT244DGSR thumbnail 1
  • SN74ACT244DGSR thumbnail 2
  • SN74ACT244DGSR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74ACT244DGSRRoHS

Manufacturer
MPN
SN74ACT244DGSR
LCSC Part #
C30125499
Packaging
VSSOP-20
Customer #
Key Attributes
4.5V~5.5V 4 2 9.5ns@5V,50pF 40uA VSSOP-20 Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTI SN74ACT244DGSR
In-Stock: 191
191 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.256$ 0.26
10+$ 0.2495$ 2.50
30+$ 0.2447$ 7.34
100+$ 0.2415$ 24.15
Standard Packaging5000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingVSSOP-20
Current - Output High(IOH)24mA
Voltage - Supply4.5V~5.5V
Series74ACT
Operating Temperature-40℃~+85℃
Output TypeTri-State
Current - Output Low(IOL)24mA
Number of Bits per Element4
Channel TypeUnidirectional
FeaturesOutput enable
Number of Elements2
Propagation Delay9.5ns@5V,50pF
Quiescent Current40uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece