LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata GCM21BR71H104KA37K product image
  • GCM21BR71H104KA37K thumbnail 1
  • GCM21BR71H104KA37K thumbnail 2
  • GCM21BR71H104KA37K thumbnail 3
  • Pinout
  • Footprint
Images for reference only

muRata GCM21BR71H104KA37KRoHS

Manufacturer
MPN
GCM21BR71H104KA37K
LCSC Part #
C3011704
Packaging
0805
Customer #
Key Attributes
CAP CER 100nF 50V X7R 0805
Datasheetpdf iconmuRata GCM21BR71H104KA37K
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0212$ 1.06
500+$ 0.0172$ 8.60
1,500+$ 0.015$ 22.50
10,000+$ 0.0137$ 137.00
20,000+$ 0.0125$ 250.00
50,000+$ 0.0119$ 595.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturermuRata
Packaging0805
Capacitance100nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating50V

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging10000
Sales UnitPiece