LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Siproin SSP7615-33DFR product image
  • SSP7615-33DFR thumbnail 1
  • SSP7615-33DFR thumbnail 2
  • SSP7615-33DFR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Siproin SSP7615-33DFRRoHS

Manufacturer
SiproinAsian Brands
MPN
SSP7615-33DFR
LCSC Part #
C3011523
Packaging
DFN-4(1x1)
Customer #
Key Attributes
High Accuracy, Low Noise, High Speed CMOS Linear Regulator
Datasheetpdf iconSiproin SSP7615-33DFR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSiproin
PackagingDFN-4(1x1)
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)450nA
Output ConfigurationPositive
Operating Voltage8V
Output Current400mA
Output TypeFixed
FeaturesEnable control;Short Circuit Protection;Over Current Protection

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

The SSP7615 is a high accuracy, low noise, high speed CMOS Linear regulator with low power consumption and low dropout voltage, which provide large output currents even when the difference of the input-output voltage is small. The devices offer a new level of cost effective performance in cellular phones, laptop and notebook computers, and other portable devices. The current limiter's fold-back circuit also operates as a short circuit protection and an output current limiter at the output pin. The SSP7615 regulators are available in standard SOT23-3, SOT23-5 and DFN 1×1.4 packages. Standard products are Pb-free and Halogen-free.

Features

AI Translation
  • Input voltage: 1.5V~8V
  • Output range: 1.2V~5.0V
  • Maximum output current: 400mA @ VOUT = 3.3V
  • PSRR: 60dB @ 1KHz
  • Dropout voltage: 200mV @ IOUT = 100mA
  • Quiescent current: 0.5μA Typ.
  • Shut-down current: <1μA
  • Recommend capacitor: 1μF
  • Built-in Short-Circuit Protection, Current Limiter

Applications

AI Translation
  • Radio control systems
  • Cellphones, radiophone, digital cameras
  • Bluetooth, wireless handsets
  • Others portable consumer equipments
In-Stock: 6,940
6,940 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0955$ 0.48
50+$ 0.0772$ 3.86
150+$ 0.068$ 10.20
500+$ 0.0612$ 30.60
2,500+$ 0.0515$ 128.75
5,000+$ 0.0487$ 243.50
Standard Packaging10000/Full Reel
Better price for more quantity?
$