TOSHIBA TK15A60U(S4PHI,Q)
| Manufacturer | |
| Mfr. Part # | TK15A60U(S4PHI,Q) |
| LCSC Part # | C3011029 |
| Package | TO-220F-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 600V 15A TO-220F-3 |
| Description | 600V 15A 300mΩ@10V One N-channel TO-220F-3 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Package | TO-220F-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
24 
24
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.2232 | $ 2.22 |
10+ | $ 1.9 | $ 19.00 |
50+ | $ 1.6977 | $ 84.89 |
100+ | $ 1.4909 | $ 149.09 |
500+ | $ 1.3974 | $ 698.70 |
1,000+ | $ 1.356 | $ 1356.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$