HCTL RS601D2-2010011BB
| Manufacturer | HCTLAsian Brands |
| MPN | RS601D2-2010011BB |
| LCSC Part # | C3010529 |
| Packaging | Through Hole,23x23mm |
| Customer # | |
| Key Attributes | SWITCH ROCKER DPST 6A 250V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,23x23mm | |
| Voltage Rating (AC) | 250V | |
| Circuit | Double pole single throw | |
| Actuator Color | Black | |
| Actuator Type | Concave Bend | |
| Actuator Identifier | - O | |
| Life | 10000 times | |
| Length | 23mm | |
| Current Rating | 6A | |
| Termination Style | PC Pin | |
| Switch Height | 24.4mm | |
| Width | 23mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,045
1,045 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5536 | $ 0.55 |
| 10+ | $ 0.4478 | $ 4.48 |
| 30+ | $ 0.3957 | $ 11.87 |
| 100+ | $ 0.3322 | $ 33.22 |
| 500+ | $ 0.3012 | $ 150.60 |
| 1,000+ | $ 0.285 | $ 285.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,23x23mm | |
| Voltage Rating (AC) | 250V | |
| Circuit | Double pole single throw | |
| Actuator Color | Black | |
| Actuator Type | Concave Bend | |
| Actuator Identifier | - O | |
| Life | 10000 times | |
| Length | 23mm | |
| Current Rating | 6A | |
| Termination Style | PC Pin | |
| Switch Height | 24.4mm | |
| Width | 23mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



