LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon IM12B10CC1XKMA1 product image
  • IM12B10CC1XKMA1 thumbnail 1
  • IM12B10CC1XKMA1 thumbnail 2
  • IM12B10CC1XKMA1 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Infineon IM12B10CC1XKMA1RoHS

Manufacturer
MPN
IM12B10CC1XKMA1
LCSC Part #
C30101244
Packaging
Through Hole
Customer #
Key Attributes
13.5V~18.5V 20kHz 1.2kV 10A IGBT Through Hole Power Driver Modules RoHS
Datasheetpdf iconInfineon IM12B10CC1XKMA1

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Power Driver Modules
ManufacturerInfineon
PackagingThrough Hole
Width-
Length-
Voltage - Supply13.5V~18.5V
Quiescent Current(Iq)175uA;1mA
Pd - Power Dissipation55W
High-side Bias Voltage(Vbs)12.5V~18.5V
Voltage - Isolation2500Vrms
Frequency - Switching20kHz
Drain to Source Voltage1.2kV
Current - Continuous Drain(Id)10A
Operating Temperature --40℃~+150℃
RDS(on)-
FeaturesUndervoltage lockout with hysteresis;Overcurrent Protection;Thermal Protection;With enable;Short-Circuit Protection
ConfigurationThree-phase bridge
TypeIGBT

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging14
Sales UnitPiece
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 37.2997$ 37.30
10+$ 35.9968$ 359.97
Standard Packaging14/Full Tube
Better price for more quantity?
$