LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SIHF740STRL-GE3 product image
Images for reference only

VISHAY SIHF740STRL-GE3RoHS

Manufacturer
MPN
SIHF740STRL-GE3
LCSC Part #
C3009857
Packaging
T-263
Customer #
Key Attributes
N-Channel MOSFET, Current:6.3A, Voltage:400V
Datasheetpdf iconVISHAY SIHF740STRL-GE3

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVISHAY
PackagingT-263
Drain to Source Voltage400V
Output Capacitance(Coss)330pF
Current - Continuous Drain(Id)10A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))4V
Pd - Power Dissipation125W
RDS(on)550mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)120pF
Input Capacitance(Ciss)1.4nF
Gate Charge(Qg)63nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging800
Sales UnitPiece

Introduction

AI Translation

The third-generation power MOSFETs offer designers the best combination of fast switching, rugged device design, low on-resistance, and high cost-effectiveness.

The D2PAK (TO-263) is a surface-mount power package capable of accommodating die sizes up to HEX-4. Among all existing surface-mount packages, it provides the highest power capability and the lowest possible on-resistance. Due to its low internal connection resistance, the D2PAK (TO-263) is suited for high-current applications and can dissipate up to 2.0 W of power in typical surface-mount applications.

Features

AI Translation
  • Surface mount
  • Available in tape and reel packaging
  • Dynamic dV/dt rated
  • Repetitive avalanche rated
  • Fast switching
  • Easy to parallel
  • Simple drive requirement

Applications

AI Translation
  • Load/Power Switch
  • Interface Switch
  • Logic Level Translation
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8439$ 1.84
200+$ 0.7151$ 143.02
500+$ 0.6897$ 344.85
800+$ 0.677$ 541.60
Standard Packaging800/Full Reel
Better price for more quantity?
$