LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY T50D157M6R3C0025 product image
Images for reference only

VISHAY T50D157M6R3C0025RoHS

Manufacturer
MPN
T50D157M6R3C0025
LCSC Part #
C3009796
Packaging
CASE-D-7343-31(mm)
Customer #
Key Attributes
150uF ±20% 6.3V Tantalum Capacitors CASE-D-7343-31(mm)
Datasheetpdf iconVISHAY T50D157M6R3C0025
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6449$ 1.64
200+$ 0.6373$ 127.46
500+$ 0.6142$ 307.10
1,000+$ 0.6034$ 603.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum - Polymer Capacitors
ManufacturerVISHAY
PackagingCASE-D-7343-31(mm)
Capacitance150uF
Voltage Rating6.3V
Equivalent Series Resistance(ESR)25mΩ@100kHz
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece