VISHAY 30BQ100-M3/9AT
| Manufacturer | |
| MPN | 30BQ100-M3/9AT |
| LCSC Part # | C3009707 |
| Packaging | SMC |
| Customer # | |
| Description | 1 Independent 100V 790mV@3A 3A SMC Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SMC |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 0.1963 | $ 0.20 |
200+ | $ 0.076 | $ 15.20 |
500+ | $ 0.0733 | $ 36.65 |
1,000+ | $ 0.072 | $ 72.00 |
Standard Packaging 3500/Full
Reel | ||
Better price for more quantity?
$