LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 594D337X96R3D2T product image
Images for reference only

VISHAY 594D337X96R3D2TRoHS

Manufacturer
MPN
594D337X96R3D2T
LCSC Part #
C3009528
Packaging
2917
Customer #
Key Attributes
330uF ±10% 6.3V Tantalum Capacitors 2917
Datasheetpdf iconVISHAY 594D337X96R3D2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.6508$ 4.65
200+$ 1.7999$ 359.98
500+$ 1.7379$ 868.95
1,000+$ 1.7053$ 1705.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2917
Capacitance330uF
Voltage Rating6.3V
Equivalent Series Resistance(ESR)60mΩ
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece