LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D106X0050F6V1E3 product image
Images for reference only

VISHAY 199D106X0050F6V1E3RoHS

Manufacturer
MPN
199D106X0050F6V1E3
LCSC Part #
C3009454
Packaging
Through Hole
Customer #
Key Attributes
10uF ±20% 50V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D106X0050F6V1E3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.6902$ 7.69
200+$ 2.9766$ 595.32
500+$ 2.8725$ 1436.25
1,000+$ 2.8204$ 2820.40
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance10uF
Voltage Rating50V
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece