LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN50C7500FB14 product image
Images for reference only

VISHAY RN50C7500FB14

Manufacturer
MPN
RN50C7500FB14
LCSC Part #
C3009434
Packaging
Through Hole,D1.6xL3.8mm
Customer #
Key Attributes
RES 750Ω ±1% 0.05W Through Hole,D1.6xL3.8mm
Datasheetpdf iconVISHAY RN50C7500FB14
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.4492$ 4.45
200+$ 1.7224$ 344.48
500+$ 1.6619$ 830.95
1,000+$ 1.6324$ 1632.40
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.6xL3.8mm
Resistance750Ω
Power(Watts)50mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece