VISHAY TDSL1150
| Manufacturer | |
| MPN | TDSL1150 |
| LCSC Part # | C3009377 |
| Packaging | - |
| Customer # | |
| Key Attributes | Red 1 320mW Common Anode 0.28 LED Character and Numeric RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Illumination Color | Red | |
| Number of Characters | 1 | |
| Pd - Power Dissipation | 320mW | |
| Display Type | 7 Segment | |
| LED Polarity | Common Anode | |
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.28 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 1.8V | |
| Light Intensity | 0.26mcd |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4011 | $ 1.40 |
| 200+ | $ 0.5432 | $ 108.64 |
| 500+ | $ 0.5231 | $ 261.55 |
| 1,000+ | $ 0.5139 | $ 513.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Illumination Color | Red | |
| Number of Characters | 1 | |
| Pd - Power Dissipation | 320mW | |
| Display Type | 7 Segment | |
| LED Polarity | Common Anode | |
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.28 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 1.8V | |
| Light Intensity | 0.26mcd |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

